
The ASEMDLV-LR-T3 is a 460MHz oscillator from Abracon with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 38mA at 3.6V. The oscillator is packaged in a tape and reel format and features SMD/SMT termination. It is part of the ASEMDLV series, utilizing pure silicon technology.
Abracon ASEMDLV-LR-T3 technical specifications.
| Frequency | 460MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Operating Supply Voltage | 3.6V |
| Output Format | LVDS |
| Packaging | Tape and Reel |
| Series | ASEMDLV, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMDLV-LR-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.