This 14.7456MHz crystal oscillator features a frequency stability of 50ppm and is packaged in a surface mount SMD/SMT package. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. The oscillator is RoHS compliant and available in tape and reel packaging.
Abracon ASEMPC-14.7456MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-14.7456MHZ-Z-T to view detailed technical specifications.
No datasheet is available for this part.