The ASEMPC-15.000MHZ-Z-T is a 15MHz crystal oscillator from Abracon, offering a frequency stability of 50ppm. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum current of 35mA at 3.6V. The oscillator is packaged in a surface mount SMD/SMT package and is available on tape and reel. It is compliant with RoHS regulations and is part of the ASEMP series with Pure Silicon technology.
Abracon ASEMPC-15.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 15MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-15.000MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.