
The ASEMPC-20.000MHZ-T3 is a surface-mount oscillator from Abracon, operating at 20MHz with a frequency stability of 50ppm. It has a maximum supply current of 35mA and can operate within a temperature range of -20°C to 70°C. The oscillator is RoHS compliant and packaged in tape and reel format for easy surface-mount assembly.
Abracon ASEMPC-20.000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASEMP |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-20.000MHZ-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.