The ASEMPC-29.4912MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 29.4912MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is RoHS compliant and is packaged in a tape and reel format. It measures 0.126inch in length, 0.098inch in width, and 0.035inch in height.
Abracon ASEMPC-29.4912MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASEMP |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-29.4912MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.