Abracon ASEMPLP-125.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Frequency | 125 MHz |
| Operating Supply Voltage | 3.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPLP-125.000MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.