Abracon ASEMPLV-BLANK-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Load Capacitance | 2pF |
| Max Frequency | 425MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPLV-BLANK-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.