Abracon ASET-9.000MHZ-Y-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 9MHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASET |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASET-9.000MHZ-Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.