
100MHz HCMOS crystal oscillator in an SMD/SMT package. Features 50ppm frequency stability and 0.01% frequency tolerance with a 15pF load capacitance. Operates from a 2.97V to 3.63V supply voltage with a nominal 3.3V, drawing a maximum of 85mA. Surface mountable with dimensions of 0.197" L x 0.126" W x 0.051" H (3.2mm depth). Suitable for operation between -20°C and 70°C.
Abracon ASFL1-100.000MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.01% |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASFL1 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-100.000MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.