
Surface mount oscillator operating at 12 MHz, featuring HCMOS/TTL output. This component offers a frequency stability of 50ppm and a load capacitance of 15pF. Designed for a supply voltage of 3.3V, with a maximum operating voltage of 3.63V and a maximum supply current of 15mA. Operating temperature range is -20°C to 70°C, packaged in tape and reel.
Abracon ASFL1-12.000MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASFL1 |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-12.000MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.