Surface mount crystal oscillator operating at 12 MHz. Features HCMOS/TTL output, 15pF load capacitance, and 30ppm frequency stability. Encased in an SMD/SMT package measuring 5mm x 3.2mm. Supports a supply voltage range of 2.97V to 3.63V with a maximum supply current of 15mA. Designed for operation between -20°C and 70°C.
Abracon ASFL1-12.000MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-12.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.