
125MHz HCMOS crystal oscillator in a surface mount SMD/SMT package. Features 3.3V operating supply voltage, 15pF load capacitance, and 50ppm frequency stability. Operates across a -20°C to 70°C temperature range with a maximum supply current of 85mA. Packaged in tape and reel, this RoHS compliant component offers a compact footprint with dimensions of 0.197" L x 0.126" W x 0.051" H (3.2mm depth).
Abracon ASFL1-125.000MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-125.000MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
