
The ASFL1-133.330MHZ-EC-T is a surface mount oscillator from Abracon with a frequency of 133.33MHz and a stability of 50ppm. It operates from a 3.3V supply voltage and has a maximum supply current of 85mA. The oscillator is available in a SMD/SMT package and is packaged on a tape and reel. It is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Abracon ASFL1-133.330MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 133.33MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 85mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-133.330MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.