
Surface mount crystal oscillator operating at 14.7456MHz with HCMOS/TTL output. Features a frequency stability of 30ppm and a frequency tolerance of 0.003%. Designed for a 3.3V nominal supply voltage, with an operating range of 2.97V to 3.63V. This RoHS compliant component has a load capacitance of 15pF and a maximum supply current of 15mA. Packaged in a 4-pin SMD/SMT package, measuring 5mm in length and 3.2mm in depth, supplied on tape and reel.
Abracon ASFL1-14.7456MHZ-EK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 0.003% |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Operating Frequency | 14.75 MHz |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-14.7456MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
