The ASFL1-16.384MHZ-EC-T is a surface-mount oscillator from Abracon with a frequency of 16.384MHz and a stability of 50ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 15mA at 3.3V. This oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Abracon ASFL1-16.384MHZ-EC-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Frequency | 16.384 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-16.384MHZ-EC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.