
Surface mount crystal oscillator operating at 4MHz with HCMOS/TTL output. Features 30ppm frequency accuracy and stability, with a 15pF load capacitance. Encased in an SMD/SMT package measuring 5mm x 3.2mm x 0.051inch, it operates from a 2.97V to 3.63V supply, nominal 3.3V, with a maximum supply current of 15mA. This RoHS compliant component is supplied on tape and reel.
Abracon ASFL1-4.000MHZ-EK-T technical specifications.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 4MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 0.003% |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3.3V |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 3.3V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASFL1 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-4.000MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
