
Surface Mount Crystal Oscillator operating at 50 MHz with ±100 ppm frequency stability and 15 pF load capacitance. Features HCMOS/TTL output with 60% maximum symmetry, designed for 3.3V operation (2.97V to 3.63V). This 4-pin SMD component is housed in a 5mm x 3.2mm x 1.3mm package with a 2.5mm pin pitch, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Abracon ASFL1-50.000MHZ-L-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 2.5 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 50MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASFL1-50.000MHZ-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.