Abracon ASFLM1-100.000MHZ-LC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASFLM1-100.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.