The ASFLMB-20.000MHZ-LC-T oscillator operates over a temperature range of -40°C to 85°C, with a supply voltage of 3.3V. It features a frequency stability of 50ppm and a load capacitance of 15pF. The device is packaged in a surface mount package and is RoHS compliant. It is designed for use in general applications and is suitable for use in a variety of electronic systems.
Abracon ASFLMB-20.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-20.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.