
The ASFLMB-29.4912MHZ-LC-T is a surface mount oscillator from Abracon with a frequency of 29.4912MHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The oscillator is RoHS compliant and packaged in tape and reel for easy surface mount assembly.
Abracon ASFLMB-29.4912MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-29.4912MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.