
MEMS Oscillator, 50MHz frequency, LVCMOS output. Features 50ppm frequency stability, 15pF load capacitance, and a 3.3V operating supply voltage. Encased in an SMD/SMT package for surface mounting, this component operates across a -40°C to 85°C temperature range. It is lead-free, RoHS compliant, and supplied on tape and reel.
Abracon ASFLMB-50.000MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-50.000MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
