
The ASFLMB-7.3728MHZ-LC-T is a surface mount oscillator from Abracon with a frequency of 7.3728MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 16mA. The oscillator is RoHS compliant and is packaged in tape and reel. It is designed for use with a supply voltage of 3.3V and has a load capacitance of 15pF.
Abracon ASFLMB-7.3728MHZ-LC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASFLMB, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMB-7.3728MHZ-LC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.