
The ASFLMPC-18.432MHZ-LY-T3 is an SMD oscillator from Abracon with a frequency of 18.432MHz and a frequency stability of 10ppm. It operates from a supply voltage of 3.6V and has a maximum supply current of 35mA. The oscillator is RoHS compliant and is packaged in tape and reel. It is designed for surface mount applications and has a height of 0.035inch, length of 0.197inch, and width of 0.126inch.
Abracon ASFLMPC-18.432MHZ-LY-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 10ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-18.432MHZ-LY-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.