
The ASFLMPC-44.000MHZ-Z-T is a surface-mount oscillator from Abracon with a frequency of 44MHz and a frequency stability of 50ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. The oscillator is RoHS compliant and is packaged in tape and reel. It measures 0.197inch in length, 0.126inch in width, and 0.035inch in height.
Abracon ASFLMPC-44.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-44.000MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.