The ASFLMPC-54.000MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 54MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA at 3.6V. This oscillator is packaged in a tape and reel format and is RoHS compliant.
Abracon ASFLMPC-54.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-54.000MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.