
The ASFLMPC-68.000MHZ-Z-T is a surface mount oscillator from Abracon with a frequency of 68MHz and a frequency stability of 50ppm. It operates over a temperature range of -55°C to 125°C and is powered by a 3.6V supply voltage. The oscillator has a maximum supply current of 35mA and is packaged in a tape and reel format. The device is compliant with RoHS regulations and is part of the Pure Silicon ASFLMP series.
Abracon ASFLMPC-68.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 68MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-68.000MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.