
The ASFLMPC-76.800MHZ-LR-T is a surface mount oscillator from Abracon with a frequency of 76.8MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is supplied at 3.6V and is packaged in tape and reel format. It is compliant with RoHS regulations and is part of the Pure Silicon ASFLMP series.
Abracon ASFLMPC-76.800MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 76.8MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASFLMP |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPC-76.800MHZ-LR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.