Abracon ASFLMPLV-156.250MHZ-LR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPLV-156.250MHZ-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.