
The ASFLMPLV oscillator operates over a temperature range of -40°C to 105°C, with a frequency stability of 25ppm. It is available in a surface mount package and is packaged on tape and reel. The oscillator has a maximum supply current of 32mA and a maximum supply voltage of 2.25V, with a minimum supply voltage of 3.6V. It is compliant with Reach SVHC regulations.
Abracon ASFLMPLV-BLANK-XR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Max Frequency | 425MHz |
| Min Frequency | 10MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASFLMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFLMPLV-BLANK-XR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.