Abracon ASG-C-V-A-125.000MHz-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 125MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-V-A-125.000MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.