Abracon ASG-C-V-B-155.520MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASG-C |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-V-B-155.520MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.