Abracon ASG-C-X-B-38.880MHz technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 38.88MHz |
| Frequency Stability | 35ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ASG-C |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-C-X-B-38.880MHz to view detailed technical specifications.
No datasheet is available for this part.