Abracon ASG-D-X-A-155.520MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 155.52MHz |
| Frequency Stability | 35ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASG-D |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-D-X-A-155.520MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.