The ASG-D-X-B-500.000MHz-T oscillator from Abracon operates over a frequency range of 500MHz with a stability of 35ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator requires a supply voltage between 2.37V and 2.62V and has a maximum supply current of 35mA. It is packaged in tape and reel quantities of 2000 and is compliant with RoHS regulations.
Abracon ASG-D-X-B-500.000MHz-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 500MHz |
| Frequency Stability | 35ppm |
| Height | 0.075inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.62V |
| Min Supply Voltage | 2.37V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASG-D |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-D-X-B-500.000MHz-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.