Abracon ASG-P-V-A-491.520MHZ technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 491.52MHz |
| Frequency Stability | 35ppm |
| Frequency Tolerance | 5ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASG-P |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASG-P-V-A-491.520MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.