Abracon ASHEK-32.768KHZ-LT technical specifications.
| Package/Case | CSMD |
| Depth | 2.5mm |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5uA |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ASHEK |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASHEK-32.768KHZ-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.