Abracon ASHK5-32.768KHZ-LT technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Height | 0.039inch |
| Length | 0.157inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASHK |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASHK5-32.768KHZ-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.