Abracon ASL-117-20.000MH technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Series | ASL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASL-117-20.000MH to view detailed technical specifications.
No datasheet is available for this part.