Abracon ASL-8.000MHZ-H-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 35ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Abracon ASL-8.000MHZ-H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.