Abracon ASM-28.322MHZ-ET technical specifications.
| Frequency | 28.322MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASM |
| Width | 0.352inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASM-28.322MHZ-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.