Abracon ASM-32.000MHZ-T technical specifications.
| Frequency | 32MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASM |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon ASM-32.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.