Abracon ASML-4.000MHZ-T technical specifications.
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASML |
| Termination | SMD/SMT |
| Width | 0.352inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASML-4.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.