The ASMPH-0603-R47M-T is a 0603 surface mount general purpose inductor with a nominal inductance of 0.47uH. It has a maximum operating temperature of 125C and a maximum rated current of 1.1A. The inductor is shielded and has a self-resonance frequency of 180. It is a fixed inductor with a DC resistance of 0.19 and is suitable for power inductor applications.
Abracon ASMPH-0603-R47M-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 180 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASMPH-0603-R47M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.