Abracon ASPI-0309-100M-T4 technical specifications.
| Package/Case | 0309 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 640mR |
| Height | 0.031inch |
| Inductance | 10uH |
| Length | 0.118inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Series | ASPI-0309 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0309-100M-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.