Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ABRACON

ASPI-0309-3R3M-T

Datasheet
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 0.82A 0.26Ohm DCR 1212 T/R
Abracon

ASPI-0309-3R3M-T

Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 0.82A 0.26Ohm DCR 1212 T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

MountingSurface Mount
Inductance3.3uH
Quick Jump:

Technical Specifications

Abracon ASPI-0309-3R3M-T technical specifications.

General

Case Size
1212
Product Length (mm)
3.2
Product Depth (mm)
3.2
Product Height (mm)
0.9
Number of Terminals
2
Mounting
Surface Mount
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance
3.3uH
Tolerance
20%
Inductance Test Frequency
100KHz
Maximum DC Current
0.82A
Maximum Saturation Current
0.78A
Max DC Resistance
0.26(Typ)Ohm
Min Operating Temperature
-30°C
Max Operating Temperature
100°C

Compliance

Cage Code
3KDW2
EU RoHS
Yes
HTS Code
8504504000
Schedule B
8504500000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

Abracon ASPI-0309-3R3M-T Datasheet

Download the complete datasheet for Abracon ASPI-0309-3R3M-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com