Abracon ASPI-0310FSSA-6R8M-T4 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Height | 1mm |
| Inductance | 6.8uH |
| Length | 3mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 630mA |
| Series | ASPI-0310FSSA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0310FSSA-6R8M-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.