Abracon ASPI-0315FS-100M-T2 technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 230mR |
| Depth | 3.1mm |
| Height | 0.059inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | ASPI-0315FS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0315FS-100M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.