Abracon ASPI-0315FSSA-2R2M-T3 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | ASPI-0315FSSA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0315FSSA-2R2M-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.