Abracon ASPI-0315S-390M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 700mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 39uH |
| Length | 0.15inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ASPI-0315S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0315S-390M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.