Abracon ASPI-0315S-5R6M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 102mR |
| Height | 1.8mm |
| Inductance | 5.6uH |
| Length | 3.8mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ASPI-0315S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0315S-5R6M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.